DMP2043UCA3-7 | |
---|---|
DigiKey Part Number | 31-DMP2043UCA3-7TR-ND - Tape & Reel (TR) 31-DMP2043UCA3-7CT-ND - Cut Tape (CT) 31-DMP2043UCA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2043UCA3-7 |
Description | MOSFET P-CH 20V 4.2A X2DSN1010-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 650mW (Ta) Surface Mount X2-DSN1010-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2043UCA3-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Vgs (Max) | -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 425 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DSN1010-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥2.04590 | ¥204.59 |
500 | ¥1.59730 | ¥798.65 |
1,000 | ¥1.29830 | ¥1,298.30 |
2,000 | ¥1.16062 | ¥2,321.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10161 | ¥5,508.05 |
10,000 | ¥1.02292 | ¥10,229.20 |
25,000 | ¥1.00365 | ¥25,091.25 |