10164227-0301A1RLF | |
---|---|
DigiKey Part Number | 609-10164227-0301A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0301A1RLFCT-ND - Cut Tape (CT) 609-10164227-0301A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0301A1RLF |
Description | BERGSTAK 0.4MM, 30POSITION, RECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0301A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.29500 | ¥52.95 |
25 | ¥4.84040 | ¥121.01 |
50 | ¥4.55640 | ¥227.82 |
100 | ¥4.36760 | ¥436.76 |
250 | ¥3.98768 | ¥996.92 |
500 | ¥3.79770 | ¥1,898.85 |
1,000 | ¥3.13311 | ¥3,133.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35006 | ¥7,050.18 |