3-XFDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,808 In Stock 110,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 220mA (Ta) | 1.2V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.35 nC @ 4.5 V | ±12V | 22.2 pF @ 15 V | - | 393mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0606-3 | 3-XFDFN | ||
38,446 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 2.8V, 8V | 1190mOhm @ 100mA, 8V | 1.35V @ 2.5µA | 0.281 nC @ 10 V | 10V | 10.5 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
24,118 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 1.8V, 4.5V | 109mOhm @ 500mA, 8A | 1.1V @ 250µA | 1.35 nC @ 4.5 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
24,550 In Stock 5,000,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.95582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 510mA (Ta) | 1.2V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±8V | 27.6 pF @ 16 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0806-3 | 3-XFDFN | ||
3,569 In Stock 1,000 Marketplace | 1 : ¥7.47000 Cut Tape (CT) 250 : ¥4.33640 Tape & Reel (TR) 1,000 : ¥2.54986 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.3A (Ta) | 1.8V, 4.5V | 175mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 1.14 nC @ 6 V | -8V | 236 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
8,906 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 830mA (Ta) | 1.8V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.41 nC @ 4.5 V | ±8V | 15.6 pF @ 16 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
29,561 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 4.5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 22.2 pF @ 30 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
28,878 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 2.5V, 10V | 4.2Ohm @ 190mA, 10V | 1.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 15 pF @ 30 V | - | 360mW (Ta), 2.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
7,935 In Stock 90,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 6.4 nC @ 10 V | ±12V | 32 pF @ 16 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
160,776 In Stock 1,488,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.96980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 1.8V, 4V | 1.2Ohm @ 100mA, 4V | 1.2V @ 250µA | - | ±10V | 39 pF @ 3 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
469,110 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.43988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
413,254 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.40433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.5V, 4.5V | 175mOhm @ 300mA, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 64.3 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
69,380 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.55299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 88mOhm @ 500mA, 8V | 1.2V @ 250µA | 0.913 nC @ 4.5 V | -12V | 189 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
4,512 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.40896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 900mV @ 250µA | 1.3 nC @ 10 V | ±12V | 56 pF @ 16 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
253,493 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.3A (Ta) | 1.8V, 4.5V | 175mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 1.14 nC @ 4.5 V | -8V | 236 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
36,888 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.33072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
249,378 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.39031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
123,721 In Stock 160,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.80867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 540mA (Ta) | 1.8V, 4.5V | 1Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.9 nC @ 4.5 V | ±8V | 76 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
56,725 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.39263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Ta) | 1.2V, 4.5V | 1.4Ohm @ 500mA, 4.5V | 950mV @ 250µA | 0.5 nC @ 4 V | ±8V | 36 pF @ 10 V | - | 370mW (Ta), 2.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
6,333 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.31 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 370mW (Ta), 2.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
30,098 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 520mA (Tc) | 1.5V, 4.5V | 1.6Ohm @ 410mA, 4.5V | 950mV @ 250µA | 1 nC @ 5 V | ±10V | 33 pF @ 15 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
29,368 In Stock 1,125,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.60306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4V | 1.5Ohm @ 10mA, 4V | 900mV @ 100µA | - | ±10V | 41 pF @ 3 V | - | 400mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
1,009,614 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.61560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.9A (Ta) | 2.5V, 4.5V | 44mOhm @ 500mA, 4.5V | 1.25V @ 250µA | 2.6 nC @ 4.5 V | ±10V | 291 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
169,965 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.5V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | VML0604 | 3-XFDFN | ||
17,401 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.30684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 410mA (Ta) | 1.5V, 4.5V | 1.4Ohm @ 410mA, 4.5V | 950mV @ 250µA | 1.2 nC @ 4.5 V | ±8V | 43.2 pF @ 15 V | - | 310mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN |