NX138AKHH | |
---|---|
DigiKey Part Number | 1727-NX138AKHHTR-ND - Tape & Reel (TR) 1727-NX138AKHHCT-ND - Cut Tape (CT) 1727-NX138AKHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138AKHH |
Description | NX138AKH/SOT8001/DFN0606-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 360mW (Ta), 2.3W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70770 | ¥70.77 |
500 | ¥0.59062 | ¥295.31 |
1,000 | ¥0.41033 | ¥410.33 |
2,000 | ¥0.35561 | ¥711.22 |
5,000 | ¥0.32987 | ¥1,649.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27355 | ¥2,735.50 |
30,000 | ¥0.26872 | ¥8,061.60 |
50,000 | ¥0.24137 | ¥12,068.50 |
100,000 | ¥0.21401 | ¥21,401.00 |
250,000 | ¥0.20919 | ¥52,297.50 |