FDMC86102L | |
---|---|
DigiKey Part Number | FDMC86102LFSTR-ND - Tape & Reel (TR) FDMC86102LFSCT-ND - Cut Tape (CT) FDMC86102LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86102L |
Description | MOSFET N-CH 100V 7A/18A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86102L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.00780 | ¥800.78 |
500 | ¥6.78786 | ¥3,393.93 |
1,000 | ¥5.52947 | ¥5,529.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20534 | ¥15,616.02 |
6,000 | ¥4.95748 | ¥29,744.88 |
9,000 | ¥4.72867 | ¥42,558.03 |