7A (Ta), 18A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
765 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.47577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 26mOhm @ 7A, 10V | 3V @ 250µA | 19 nC @ 10 V | ±20V | 945 pF @ 20 V | - | 2.3W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
5,127 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 1330 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
5,767 In Stock | 1 : ¥14.28000 Cut Tape (CT) 3,000 : ¥6.45018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 6.5A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
4,979 In Stock | 1 : ¥7.88000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 4.5A, 10V | 3V @ 519µA | 3.9 nC @ 4.5 V | ±20V | 658 pF @ 10 V | - | 2W (Ta), 13W (Tc) | 150°C (TJ) | Surface Mount | HSSO8-F3-B | 8-PowerSMD, Flat Leads | ||
3,000 In Stock | 1 : ¥18.88000 Cut Tape (CT) 3,000 : ¥5.37862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 26mOhm @ 7A, 10V | 3V @ 250µA | 19 nC @ 10 V | ±20V | 945 pF @ 20 V | - | 2.3W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |