NCV20074DTBR2G | |
---|---|
DigiKey Part Number | NCV20074DTBR2GOSTR-ND - Tape & Reel (TR) NCV20074DTBR2GOSCT-ND - Cut Tape (CT) NCV20074DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20074DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20074DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35720 | ¥208.93 |
100 | ¥6.41740 | ¥641.74 |
250 | ¥5.67144 | ¥1,417.86 |
500 | ¥5.37296 | ¥2,686.48 |
1,000 | ¥4.17897 | ¥4,178.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.97002 | ¥9,925.05 |
5,000 | ¥3.82077 | ¥19,103.85 |
12,500 | ¥3.70137 | ¥46,267.12 |