MAX9634TEUK+T | |
---|---|
DigiKey Part Number | MAX9634TEUK+TTR-ND - Tape & Reel (TR) MAX9634TEUK+TCT-ND - Cut Tape (CT) MAX9634TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9634TEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9634TEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 125 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥18.91500 | ¥189.15 |
25 | ¥16.30720 | ¥407.68 |
100 | ¥13.37820 | ¥1,337.82 |
250 | ¥11.95372 | ¥2,988.43 |
500 | ¥11.08416 | ¥5,542.08 |
1,000 | ¥10.36163 | ¥10,361.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.17138 | ¥20,428.45 |
5,000 | ¥7.86873 | ¥39,343.65 |