TSC888CILT | |
---|---|
DigiKey Part Number | 497-8271-2-ND - Tape & Reel (TR) 497-8271-1-ND - Cut Tape (CT) 497-8271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC888CILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC888CILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5.5 µA | |
Current - Supply | 1mA | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.64800 | ¥106.48 |
25 | ¥10.10760 | ¥252.69 |
100 | ¥8.30150 | ¥830.15 |
250 | ¥7.75996 | ¥1,939.99 |
500 | ¥6.85774 | ¥3,428.87 |
1,000 | ¥5.41401 | ¥5,414.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.46701 | ¥13,401.03 |