AD8418WBRZ-RL | |
---|---|
DigiKey Part Number | AD8418WBRZ-RLTR-ND - Tape & Reel (TR) AD8418WBRZ-RLCT-ND - Cut Tape (CT) AD8418WBRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8418WBRZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8418WBRZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06400 | ¥250.64 |
25 | ¥23.69280 | ¥592.32 |
100 | ¥20.53440 | ¥2,053.44 |
250 | ¥19.48116 | ¥4,870.29 |
500 | ¥17.48034 | ¥8,740.17 |
1,000 | ¥14.74247 | ¥14,742.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.00536 | ¥35,013.40 |
5,000 | ¥13.47883 | ¥67,394.15 |