AD8418BRMZ-RL | |
---|---|
DigiKey Part Number | 505-AD8418BRMZ-RLTR-ND - Tape & Reel (TR) 505-AD8418BRMZ-RLCT-ND - Cut Tape (CT) 505-AD8418BRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8418BRMZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8418BRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥20.52120 | ¥513.03 |
100 | ¥17.78570 | ¥1,778.57 |
250 | ¥16.87412 | ¥4,218.53 |
500 | ¥15.14102 | ¥7,570.51 |
1,000 | ¥12.76953 | ¥12,769.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.13105 | ¥36,393.15 |
6,000 | ¥11.67500 | ¥70,050.00 |