RSF010P05TL | |
---|---|
DigiKey Part Number | RSF010P05TLTR-ND - Tape & Reel (TR) RSF010P05TLCT-ND - Cut Tape (CT) RSF010P05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF010P05TL |
Description | MOSFET P-CH 45V 1A TUMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSF010P05TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥2.22070 | ¥222.07 |
500 | ¥1.73368 | ¥866.84 |
1,000 | ¥1.40916 | ¥1,409.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25969 | ¥3,779.07 |
6,000 | ¥1.19565 | ¥7,173.90 |
9,000 | ¥1.11025 | ¥9,992.25 |
30,000 | ¥1.08462 | ¥32,538.60 |
75,000 | ¥1.05697 | ¥79,272.75 |