MS-156C3(20) | |
---|---|
DigiKey Part Number | H124920TR-ND - Tape & Reel (TR) H124920CT-ND - Cut Tape (CT) H124920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156C3(20) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-156C3(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 6T | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.4dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59600 | ¥89.90 |
50 | ¥3.38240 | ¥169.12 |
100 | ¥3.24210 | ¥324.21 |
250 | ¥2.96012 | ¥740.03 |
500 | ¥2.81924 | ¥1,409.62 |
1,000 | ¥2.32584 | ¥2,325.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.26866 | ¥4,537.32 |
4,000 | ¥2.12687 | ¥8,507.48 |
6,000 | ¥2.05598 | ¥12,335.88 |
10,000 | ¥1.91418 | ¥19,141.80 |
14,000 | ¥1.88583 | ¥26,401.62 |