HPH1-A-08-UA | |
---|---|
DigiKey Part Number | 2057-HPH1-A-08-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH1-A-08-UA |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH1-A-08-UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.248" (6.30mm) | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.95060 | ¥195.06 |
500 | ¥1.67168 | ¥835.84 |
1,000 | ¥1.39304 | ¥1,393.04 |
5,000 | ¥1.19403 | ¥5,970.15 |
10,000 | ¥1.11443 | ¥11,144.30 |