AD8418AR-EVALZ | |
---|---|
DigiKey Part Number | 505-AD8418AR-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8418AR-EVALZ |
Description | EVAL BOARD FOR AD8418AR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8418A 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Supply (Main IC) | 4.1 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8418A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.53000 | ¥241.53 |