AD8418AWHRMZ | |
---|---|
DigiKey Part Number | 505-AD8418AWHRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8418AWHRMZ |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥39.67000 | ¥396.70 |
50 | ¥37.50080 | ¥1,875.04 |
100 | ¥32.50020 | ¥3,250.02 |
250 | ¥30.83340 | ¥7,708.35 |
500 | ¥27.66672 | ¥13,833.36 |
1,000 | ¥23.33341 | ¥23,333.41 |
2,500 | ¥22.16674 | ¥55,416.85 |