AD8418ABRMZ-RL | |
---|---|
DigiKey Part Number | AD8418ABRMZ-RLTR-ND - Tape & Reel (TR) AD8418ABRMZ-RLCT-ND - Cut Tape (CT) AD8418ABRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8418ABRMZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8418ABRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.08600 | ¥230.86 |
25 | ¥21.82840 | ¥545.71 |
100 | ¥18.91790 | ¥1,891.79 |
250 | ¥17.94796 | ¥4,486.99 |
500 | ¥16.10452 | ¥8,052.26 |
1,000 | ¥13.58214 | ¥13,582.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.90302 | ¥38,709.06 |
6,000 | ¥12.41796 | ¥74,507.76 |