PN7462AUHN/C300Y | |
---|---|
DigiKey Part Number | 568-12947-2-ND - Tape & Reel (TR) 568-12947-1-ND - Cut Tape (CT) 568-12947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7462AUHN/C300Y |
Description | IC RFID READER 13.56MHZ 64HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 I2C, SPI, UART 2.3V ~ 5.5V 64-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.33000 | ¥105.33 |
10 | ¥96.76900 | ¥967.69 |
25 | ¥92.75520 | ¥2,318.88 |
100 | ¥81.72560 | ¥8,172.56 |
250 | ¥77.71472 | ¥19,428.68 |
500 | ¥72.70070 | ¥36,350.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.39828 | ¥64,398.28 |