FA-118T 27.1200MD50Z-K3 | |
---|---|
DigiKey Part Number | SER3754TR-ND - Tape & Reel (TR) SER3754CT-ND - Cut Tape (CT) SER3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-118T 27.1200MD50Z-K3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 27.1200MD50Z-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.98300 | ¥99.83 |
50 | ¥9.75160 | ¥487.58 |
100 | ¥8.35840 | ¥835.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.35824 | ¥2,089.56 |
500 | ¥8.12606 | ¥4,063.03 |
750 | ¥7.42955 | ¥5,572.16 |
1,250 | ¥6.84908 | ¥8,561.35 |
2,500 | ¥6.50085 | ¥16,252.12 |
6,250 | ¥6.26868 | ¥39,179.25 |
12,500 | ¥6.03650 | ¥75,456.25 |