STDCRS2-25M | |
---|---|
DigiKey Part Number | 644-STDCRS2-25MTR-ND - Tape & Reel (TR) 644-STDCRS2-25MCT-ND - Cut Tape (CT) 644-STDCRS2-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRS2-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRS2-25M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.24900 | ¥72.49 |
50 | ¥6.77480 | ¥338.74 |
100 | ¥5.98660 | ¥598.66 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥4.72638 | ¥4,726.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.56884 | ¥13,706.52 |
6,000 | ¥4.41129 | ¥26,467.74 |
15,000 | ¥4.25375 | ¥63,806.25 |