PESD1LIN,115 | |
---|---|
DigiKey Part Number | 1727-3818-2-ND - Tape & Reel (TR) 1727-3818-1-ND - Cut Tape (CT) 1727-3818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1LIN,115 |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Customer Reference | |
Detailed Description | 44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1LIN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max), 24V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 44V, 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥0.88910 | ¥88.91 |
500 | ¥0.78830 | ¥394.15 |
1,000 | ¥0.61344 | ¥613.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54902 | ¥1,647.06 |
6,000 | ¥0.54000 | ¥3,240.00 |