MADT-011000-TR1000 | |
---|---|
DigiKey Part Number | 1465-1830-2-ND - Tape & Reel (TR) 1465-1830-1-ND - Cut Tape (CT) 1465-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADT-011000-TR1000 |
Description | IC POWER DETECTOR 5-44 GHZ 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 5GHz ~ 44GHz -15dBm ~ 15dBm 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MADT-011000-TR1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 44GHz | |
RF Type | Radar | |
Input Range | -15dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 4.5V | |
Current - Supply | 70 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.63000 | ¥183.63 |
10 | ¥169.34400 | ¥1,693.44 |
25 | ¥161.73040 | ¥4,043.26 |
100 | ¥144.60570 | ¥14,460.57 |
250 | ¥137.94620 | ¥34,486.55 |
500 | ¥131.28684 | ¥65,643.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥123.67604 | ¥123,676.04 |