TMUX1104DQAR | |
---|---|
DigiKey Part Number | 296-TMUX1104DQARTR-ND - Tape & Reel (TR) 296-TMUX1104DQARCT-ND - Cut Tape (CT) 296-TMUX1104DQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1104DQAR |
Description | IC SWITCH SP4T X 1 4OHM 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1104DQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 5ns (Typ) | |
-3db Bandwidth | 155MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 28pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -45dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-USON (2.5x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.29900 | ¥222.99 |
25 | ¥21.03560 | ¥525.89 |
100 | ¥17.92310 | ¥1,792.31 |
250 | ¥16.82900 | ¥4,207.25 |
500 | ¥14.72546 | ¥7,362.73 |
1,000 | ¥12.20103 | ¥12,201.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.35958 | ¥34,078.74 |
6,000 | ¥10.93886 | ¥65,633.16 |