TMUX1112RSVR | |
---|---|
DigiKey Part Number | 296-TMUX1112RSVRTR-ND - Tape & Reel (TR) 296-TMUX1112RSVRCT-ND - Cut Tape (CT) 296-TMUX1112RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1112RSVR |
Description | IC SWITCH SPST X 4 4OHM 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1112RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 300MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥16.22000 | ¥162.20 |
25 | ¥15.33600 | ¥383.40 |
100 | ¥13.29080 | ¥1,329.08 |
250 | ¥12.60900 | ¥3,152.25 |
500 | ¥11.99946 | ¥5,999.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.99947 | ¥35,998.41 |