ECS-3225SMV-100-FP-TR | |
---|---|
DigiKey Part Number | XC3167TR-ND - Tape & Reel (TR) XC3167CT-ND - Cut Tape (CT) XC3167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-100-FP-TR |
Description | XTAL OSC XO 10MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-100-FP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥20.63100 | ¥206.31 |
50 | ¥19.65100 | ¥982.55 |
100 | ¥17.19540 | ¥1,719.54 |
500 | ¥16.70400 | ¥8,352.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.24754 | ¥14,247.54 |
3,000 | ¥13.26496 | ¥39,794.88 |
5,000 | ¥12.77367 | ¥63,868.35 |