MAX38902BATA+T | |
---|---|
DigiKey Part Number | 175-MAX38902BATA+TTR-ND - Tape & Reel (TR) 175-MAX38902BATA+TCT-ND - Cut Tape (CT) 175-MAX38902BATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38902BATA+T |
Description | IC REG LIN POS ADJ 500MA 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38902BATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.81400 | ¥168.14 |
25 | ¥15.85800 | ¥396.45 |
100 | ¥13.51090 | ¥1,351.09 |
250 | ¥12.68644 | ¥3,171.61 |
500 | ¥11.10080 | ¥5,550.40 |
1,000 | ¥9.19777 | ¥9,197.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.56345 | ¥21,408.62 |
5,000 | ¥8.24629 | ¥41,231.45 |