NCP133AMXADJTCG | |
---|---|
DigiKey Part Number | NCP133AMXADJTCGOSTR-ND - Tape & Reel (TR) NCP133AMXADJTCGOSCT-ND - Cut Tape (CT) NCP133AMXADJTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMXADJTCG |
Description | IC REG LIN POS ADJ 500MA 6XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMXADJTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.34800 | ¥108.70 |
100 | ¥3.29710 | ¥329.71 |
250 | ¥2.80612 | ¥701.53 |
500 | ¥2.66572 | ¥1,332.86 |
1,000 | ¥2.03431 | ¥2,034.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89403 | ¥5,682.09 |
6,000 | ¥1.82389 | ¥10,943.34 |
15,000 | ¥1.75373 | ¥26,305.95 |
30,000 | ¥1.73637 | ¥52,091.10 |