MMICT3903-00-012 | |
---|---|
DigiKey Part Number | 1428-MMICT3903-00-012TR-ND - Tape & Reel (TR) 1428-MMICT3903-00-012CT-ND - Cut Tape (CT) 1428-MMICT3903-00-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT3903-00-012 |
Description | MIC MEMS DIGITAL PDM OMNI -37DB |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 590 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.96700 | ¥99.67 |
25 | ¥9.21800 | ¥230.45 |
50 | ¥8.67120 | ¥433.56 |
100 | ¥8.14330 | ¥814.33 |
250 | ¥7.58716 | ¥1,896.79 |
500 | ¥6.99624 | ¥3,498.12 |
1,000 | ¥6.57548 | ¥6,575.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.57548 | ¥65,754.80 |