ICS-41350 | |
---|---|
DigiKey Part Number | 1428-1064-2-ND - Tape & Reel (TR) 1428-1064-1-ND - Cut Tape (CT) 1428-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-41350 |
Description | MIC MEMS DIGITAL PDM OMNI -32DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 40 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-32dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-41350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 40 kHz | |
Sensitivity | -32dB ±1dB | |
S/N Ratio | 64dB | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 750 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.23300 | ¥72.33 |
25 | ¥6.69280 | ¥167.32 |
50 | ¥6.46600 | ¥323.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.46522 | ¥64,652.20 |