EVQ-P6LB55 | |
---|---|
DigiKey Part Number | P14167TR-ND - Tape & Reel (TR) P14167CT-ND - Cut Tape (CT) P14167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P6LB55 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.58mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.10mm x 4.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | Dust Proof | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.99160 | ¥74.79 |
100 | ¥2.59760 | ¥259.76 |
250 | ¥2.35688 | ¥589.22 |
500 | ¥2.19234 | ¥1,096.17 |
1,000 | ¥1.97306 | ¥1,973.06 |
2,500 | ¥1.85252 | ¥4,631.30 |
5,000 | ¥1.72097 | ¥8,604.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.60040 | ¥16,004.00 |