RFANT3216120A5T | |
---|---|
DigiKey Part Number | 1292-1000-2-ND - Tape & Reel (TR) 1292-1000-1-ND - Cut Tape (CT) 1292-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFANT3216120A5T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RFANT3216120A5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.13880 | ¥78.47 |
100 | ¥2.33530 | ¥233.53 |
250 | ¥2.11648 | ¥529.12 |
500 | ¥1.75160 | ¥875.80 |
1,000 | ¥1.31369 | ¥1,313.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20420 | ¥2,408.40 |
6,000 | ¥1.13123 | ¥6,787.38 |
10,000 | ¥1.05825 | ¥10,582.50 |
50,000 | ¥0.93418 | ¥46,709.00 |