ACAG0201-2450-T | |
---|---|
DigiKey Part Number | 535-14484-2-ND - Tape & Reel (TR) 535-14484-1-ND - Cut Tape (CT) 535-14484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0201-2450-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, ISM, Wi-Fi Chip RF Antenna 2.7dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0201-2450-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Bluetooth, ISM, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥5.82300 | ¥58.23 |
25 | ¥4.89000 | ¥122.25 |
100 | ¥3.83230 | ¥383.23 |
250 | ¥3.31344 | ¥828.36 |
500 | ¥2.99566 | ¥1,497.83 |
1,000 | ¥2.73085 | ¥2,730.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32685 | ¥9,307.40 |
8,000 | ¥2.17440 | ¥17,395.20 |
12,000 | ¥2.09747 | ¥25,169.64 |
20,000 | ¥2.01172 | ¥40,234.40 |
28,000 | ¥1.96135 | ¥54,917.80 |
40,000 | ¥1.91270 | ¥76,508.00 |