RT4533GJ6 | |
---|---|
DigiKey Part Number | 1028-RT4533GJ6TR-ND - Tape & Reel (TR) 1028-RT4533GJ6CT-ND - Cut Tape (CT) 1028-RT4533GJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4533GJ6 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT4533GJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 36.5V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03510 | ¥503.51 |
250 | ¥4.70652 | ¥1,176.63 |
500 | ¥4.15926 | ¥2,079.63 |
1,000 | ¥3.28359 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06469 | ¥9,194.07 |
6,000 | ¥2.91146 | ¥17,468.76 |
15,000 | ¥2.80200 | ¥42,030.00 |
30,000 | ¥2.71444 | ¥81,433.20 |