BQ24232RGTR | |
---|---|
DigiKey Part Number | 296-41207-2-ND - Tape & Reel (TR) 296-41207-1-ND - Cut Tape (CT) 296-41207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24232RGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24232RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.49700 | ¥134.97 |
25 | ¥12.73520 | ¥318.38 |
100 | ¥10.84930 | ¥1,084.93 |
250 | ¥10.18740 | ¥2,546.85 |
500 | ¥8.91388 | ¥4,456.94 |
1,000 | ¥7.38579 | ¥7,385.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.87640 | ¥20,629.20 |
6,000 | ¥6.62173 | ¥39,730.38 |