BQ29737DSER | |
---|---|
DigiKey Part Number | 296-BQ29737DSERTR-ND - Tape & Reel (TR) 296-BQ29737DSERCT-ND - Cut Tape (CT) 296-BQ29737DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29737DSER |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.94720 | ¥98.68 |
100 | ¥3.15750 | ¥315.75 |
250 | ¥2.93188 | ¥732.97 |
500 | ¥2.48100 | ¥1,240.50 |
1,000 | ¥1.91707 | ¥1,917.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74792 | ¥5,243.76 |
6,000 | ¥1.63516 | ¥9,810.96 |
15,000 | ¥1.52239 | ¥22,835.85 |
30,000 | ¥1.44345 | ¥43,303.50 |