TCK127BG,LF | |
---|---|
DigiKey Part Number | 264-TCK127BGLFTR-ND - Tape & Reel (TR) 264-TCK127BGLFCT-ND - Cut Tape (CT) 264-TCK127BGLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK127BG,LF |
Description | LOAD SWITCH IC, V=1.0V-5.5V, IOU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCK127BG,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 343mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSPG (0.65x0.65) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12310 | ¥212.31 |
250 | ¥1.92372 | ¥480.93 |
500 | ¥1.59204 | ¥796.02 |
1,000 | ¥1.19403 | ¥1,194.03 |
2,500 | ¥1.09453 | ¥2,736.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02820 | ¥5,141.00 |
10,000 | ¥0.96186 | ¥9,618.60 |
25,000 | ¥0.88226 | ¥22,056.50 |
50,000 | ¥0.84909 | ¥42,454.50 |