SN74AUP1T57YFPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1T57YFPRTR-ND - Tape & Reel (TR) 296-27512-1-ND - Cut Tape (CT) 296-27512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57YFPR |
Description | IC TRANSLATOR UNIDIR 6DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.30030 | ¥430.03 |
250 | ¥3.99456 | ¥998.64 |
500 | ¥3.39968 | ¥1,699.84 |
1,000 | ¥2.71974 | ¥2,719.74 |