LMR1901YG-MTR | |
---|---|
DigiKey Part Number | 846-LMR1901YG-MTR-ND - Tape & Reel (TR) 846-LMR1901YG-MTRCT-ND - Cut Tape (CT) 846-LMR1901YG-MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1901YG-MTR |
Description | NANO ENERGY, LMR SERIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 1 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 175nA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.28200 | ¥122.82 |
25 | ¥11.58880 | ¥289.72 |
100 | ¥9.87310 | ¥987.31 |
250 | ¥9.27052 | ¥2,317.63 |
500 | ¥8.11162 | ¥4,055.81 |
1,000 | ¥6.72104 | ¥6,721.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.25749 | ¥18,772.47 |
6,000 | ¥6.02572 | ¥36,154.32 |