MX25R6435FZAIL0 | |
---|---|
DigiKey Part Number | MX25R6435FZAIL0-ND |
Manufacturer | |
Manufacturer Product Number | MX25R6435FZAIL0 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.99900 | ¥149.99 |
25 | ¥14.59720 | ¥364.93 |
40 | ¥14.52100 | ¥580.84 |
80 | ¥12.97975 | ¥1,038.38 |
230 | ¥12.94222 | ¥2,976.71 |
490 | ¥12.74682 | ¥6,245.94 |
980 | ¥12.20563 | ¥11,961.52 |
4,900 | ¥11.36386 | ¥55,682.91 |