JR100 | |
---|---|
DigiKey Part Number | 1674-1017-2-ND - Tape & Reel (TR) 1674-1017-1-ND - Cut Tape (CT) 1674-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR100 |
Description | CAP TRIMMER 2-10PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥22.97100 | ¥229.71 |
50 | ¥20.75120 | ¥1,037.56 |
100 | ¥17.85550 | ¥1,785.55 |
500 | ¥13.99508 | ¥6,997.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.02986 | ¥13,029.86 |
2,000 | ¥12.54729 | ¥25,094.58 |
5,000 | ¥12.30600 | ¥61,530.00 |