TPS22912CYZVR | |
---|---|
DigiKey Part Number | 296-36786-2-ND - Tape & Reel (TR) 296-36786-1-ND - Cut Tape (CT) 296-36786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22912CYZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22912CYZVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥5.06320 | ¥126.58 |
100 | ¥4.13160 | ¥413.16 |
250 | ¥3.83780 | ¥959.45 |
500 | ¥3.26616 | ¥1,633.08 |
1,000 | ¥2.61293 | ¥2,612.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36799 | ¥7,103.97 |
6,000 | ¥2.20469 | ¥13,228.14 |
15,000 | ¥2.12303 | ¥31,845.45 |
30,000 | ¥2.04137 | ¥61,241.10 |