ANT8010LL04R2400A

DigiKey Part Number
311-1550-2-ND - Tape & Reel (TR)
311-1550-1-ND - Cut Tape (CT)
311-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT8010LL04R2400A
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4GHz Bluetooth, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 5.46dBi Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-24.9dB
Gain
5.46dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.50200¥35.02
25¥3.20640¥80.16
100¥2.38530¥238.53
250¥2.16160¥540.40
500¥1.78908¥894.54
1,000¥1.34177¥1,341.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22996¥3,689.88
6,000¥1.15541¥6,932.46
15,000¥1.08086¥16,212.90
30,000¥0.99141¥29,742.30
75,000¥0.95414¥71,560.50
Manufacturers Standard Package