128-0711-201 | |
---|---|
DigiKey Part Number | J983TR-ND - Tape & Reel (TR) J983CT-ND - Cut Tape (CT) J983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 128-0711-201 |
Description | CONN UMC JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.80100 | ¥38.01 |
25 | ¥3.47760 | ¥86.94 |
50 | ¥3.27240 | ¥163.62 |
100 | ¥3.13610 | ¥313.61 |
250 | ¥2.86356 | ¥715.89 |
500 | ¥2.72730 | ¥1,363.65 |
1,000 | ¥2.25006 | ¥2,250.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04552 | ¥5,113.80 |
5,000 | ¥1.97735 | ¥9,886.75 |
12,500 | ¥1.81370 | ¥22,671.25 |
25,000 | ¥1.77279 | ¥44,319.75 |