RCA-W2A1-3216-Z-040 | |
---|---|
DigiKey Part Number | 2151-RCA-W2A1-3216-Z-040TR-ND - Tape & Reel (TR) 2151-RCA-W2A1-3216-Z-040CT-ND - Cut Tape (CT) 2151-RCA-W2A1-3216-Z-040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-W2A1-3216-Z-040 |
Description | RF ANT 2400MHZ-2500MHZ CHIP SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 1.5dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.62200 | ¥36.22 |
25 | ¥3.37680 | ¥84.42 |
100 | ¥2.70170 | ¥270.17 |
250 | ¥2.50888 | ¥627.22 |
500 | ¥2.12276 | ¥1,061.38 |
1,000 | ¥1.64031 | ¥1,640.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06265 | ¥2,125.30 |