AR0521SR2C09SURA0-DR | |
---|---|
DigiKey Part Number | 5556-AR0521SR2C09SURA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AR0521SR2C09SURA0-DR |
Description | IMAGE SENSOR 5MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC (12x12) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.35000 | ¥186.35 |
10 | ¥156.21000 | ¥1,562.10 |