MT9P006I12STCU-DR | |
---|---|
DigiKey Part Number | MT9P006I12STCU-DR-ND |
Manufacturer | |
Manufacturer Product Number | MT9P006I12STCU-DR |
Description | SENSOR IMAGE |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-ILCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT9P006I12STCU-DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |