UCAM-III | |
---|---|
DigiKey Part Number | 1613-1369-ND |
Manufacturer | |
Manufacturer Product Number | UCAM-III |
Description | MODULE MICRO SERIAL JPEG CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 640 x 480 | |
Shutter | - | |
Lens Mount | S | |
Sensor | - | |
Type | CMOS | |
Interface | UART | |
Pixel Size | 5.55µm x 5.55µm | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.11000 | ¥451.11 |
10 | ¥378.98400 | ¥3,789.84 |