Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | - | |
Type | - | |
Interface | SPI | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.299" W (33.00mm x 33.00mm) | |
Height (Max) | 0.669" (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.12000 | ¥525.12 |
10 | ¥442.23300 | ¥4,422.33 |
25 | ¥414.59760 | ¥10,364.94 |
100 | ¥400.77630 | ¥40,077.63 |