HM01B0-MNA-00FT870 | |
---|---|
DigiKey Part Number | 3367-HM01B0-MNA-00FT870-ND |
Manufacturer | |
Manufacturer Product Number | HM01B0-MNA-00FT870 |
Description | ULP QVGA CCM, LENS 87 DEGREES |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HM01B0-MNA-00FT870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 324 x 324 | |
Frames per Second | 60.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | HM01B0 | |
Type | CMOS | |
Interface | I2C | |
Pixel Size | 3.6µm x 3.6µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.492" W (20.00mm x 12.50mm) | |
Height (Max) | 0.133" (3.39mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.61000 | ¥123.61 |
10 | ¥97.88300 | ¥978.83 |
25 | ¥92.73120 | ¥2,318.28 |
80 | ¥79.85188 | ¥6,388.15 |
440 | ¥74.70018 | ¥32,868.08 |
945 | ¥70.83636 | ¥66,940.36 |