B0310 | |
---|---|
DigiKey Part Number | 4679-B0310-ND |
Manufacturer | |
Manufacturer Product Number | B0310 |
Description | ARDUCAM 12MP IMX708 120 WIDE ANG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 4608 x 2592 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | IMX708 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.939" W (25.00mm x 23.86mm) | |
Height (Max) | 0.453" (11.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.19000 | ¥555.19 |
10 | ¥467.49500 | ¥4,674.95 |
25 | ¥438.27600 | ¥10,956.90 |
100 | ¥423.66540 | ¥42,366.54 |